The Irwin Powerbase S8 offers 0 to 12V at 8A via a relay switching system that provides the voltages in 1V increments. AC and DC are available simultaneously in any combination up to a combined output of 8A. Output is protected by a panel mounted thermal cut out. An output limiter is fitted which allows the user to preset the maximum voltage available.
- Provides AC outputs 0 to 12V at 8A
- 0 to 12V AC/DC in 1V steps
- 8A combined simultaneous output
- Resettable Thermal Trip Switch Protection
- Voltage Lockable via an Allen Key
- Manufacturer's part: Irwin Powerbase S8
Unregulated power supply.
Not recommended for use as a battery charger.
Number of Outputs |
N/A |
Output Voltage Min. |
0V |
Output Voltage Max. |
12V |
Output Current Min. |
0A |
Output Current Max. |
8A |
Power Rating |
96W |
Temperature Range |
N/A |