VOLTCRAFT IRS-350 Blackbody IR Calibrator

MPN
IRS-350
Brand
VOLTCRAFT
EAN-13
4016138526042
Order Code
55-2159
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £541.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 5 despatched in 4 working days

The VOLTCRAFT IRS-350 blackbody enables temperature calibration of contactless IR-thermometers. The temperature is set via the keypad whilst the display shows the actual and reference temperature values. The temperature measuring area has a diameter of 58mm and a fixed emissivity of 0.95.


  • Digitally adjustable reference temperature
  • Fast heating and cooling function
  • Connection terminal for 3mm Ø contact sensor
  • Double display
  • Microcontroller temperature regulation
  • Dimensions 248 x 190 x 113mm
  • Weighs ~2.1kg
Type IR thermometer calibrator
Power Supply 230V AC
Unit of measurement Temperature
Dimensions 248 x 190 x 113mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot