Christmas Opening Hours and Delivery Dates here

VOLTCRAFT IRF 260-10S Infrared Thermometer

Order Code:

55-1719

Brand: VOLTCRAFT MPN: IRF 260-10S EAN-13: 4016138842890
Qty Unit Price (Ex VAT)
1+ £38.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
58 available to back orderBack-order availability date - 31/01/2026

The Voltcraft IRF 260-10S infrared temperature leak detector lets you recognize cold spots in your home and save heating energy. The IR thermometer allows quick checks of walls, window frames, etc. for any existing insulation weaknesses. If the temperature is above or below a preset limit there is a colour display and audible warning. The temperature value can be read on the back-lit LCD in real time. The reference temperature is shown on the LCD and is continuously updated until the user presses the SET/REF key.


  • Temperature resolution: 0.1°C
  • Laser pointer fo accurate readings
  • Uses 1 x 9V DC battery (non-rechargeable)
  • Dimensions 183 x 131 x 37mm
  • Weighs 220g
Type Infrared thermometer
Resolution 0.1°C
Temperature Range -50 to +260°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot