Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATP IR-86 Pen Type Infrared Thermometer

Order Code:  

90-6617

  Copy to clipboard
Brand: ATP  Copy to clipboard MPN: IR-86  Copy to clipboard
 Report an error

Discontinued

The ATP IR-86 is a Pen Type Infrared Pocket Sized Thermometer that is easy to use and ideal for precise non-contact measurement of surface temperatures. The IR-86 is suitable for monitoring appliances, heating, ventilation and air conditioning systems, food preparation and storage temperatures.


  • -50°C to 260°C x 0.1°
  • User-selectable °C or °F
  • Hold within 6 inches of the area to be measured, push the button, read the display
  • Distance to spot size ratio is 1 to 1 at the focal point
  • Fixed emissivity at 0.95
  • Response time less than 1 second
  • Large 20mm LCD display with function indicators
  • Automatic data hold
  • Auto power-off
  • Low battery indication
  • Impact-resistant ABS case
  • Supplied with batteries
  • Manufacturer's part: ATP IR-86 Pen Type Infrared Thermometer
Temperature Range -50 to +260°C
Resolution 0.1°C

Reviews


Be the first to submit a review