Sealey IR14 Infrared Cabinet Heater 1.4/2.8kW 230V

MPN
IR14
Brand
Sealey
EAN-13
5054630309779
Order Code
94-4788
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £263.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Powder coated metal construction with tilting head giving directional heat control. Adjustable thermostat control (15 to 45°C). Soft-touch control panel with LED display. Six programmable heat settings with shut-off timer function. Fitted with two ruby halogen infrared elements and chemically polished reflectors for maximum heat emission. Stand features easy-rolling castors with a locking castor fitted to the rear. Suitable for a wide range of heating including restorative applications. Supplied with cable and 3-pin plug.
  • Powder coated metal cabinet with two ruby halogen infrared elements and chemically polished reflectors for maximum heat emission.
  • Adjustable thermostat control (15 to 45°C).
  • Soft-touch control panel with LED display.
  • Six programmable heat settings with shut-off timer function.
  • Minimum Power: 1.4kW.
  • Maximum Power: 2.8kW.
  • Supply: 230V - 13A.
  • Features easy-rolling castors (two locking).
  • Suitable for a wide range of heating including restorative applications.
  • Supplied with cable and 3-pin plug.
  • Model No. IR14
Type Infra-red heater
Maximum Output Power 1400/2800W
Voltage 230V
Dimensions (W x D x H) 575 x 505 x 868mm
Fuel Electricity
Nett Weight 15.9kg
Power 1400/2800W
Supply 230V-13A

Reviews

Be the first to submit a review

Trustpilot