Versatile and compact diesel-fuelled Infrared technology heater has no electric fan, meaning there is no air movement and the heat is spread evenly in all directions, quietly and dust-free. Ideal for use in well-ventilated indoor areas including garages, workshops, warehouses and marquees. Extremely inexpensive to run, using only around 1L of fuel per hour. Clean burn and precisely controlled fuel supply, ensure that no unpleasant odours or carbon monoxide enter the air. Equipped with advanced safety features including overheat protection, auto-misfire, tilt, shock, low fuel shut-off sensors and flame-out fuel cut. Features 24hr timer and temperature control thermostat. Soft-touch control panel with LED display. Fitted with four castor wheels for easy manoeuvrability. Stainless exhaust available - IREX1 (End Pipe), IREX2 (1m Extension), IREX3 (90° Bend). Only suitable for use with fresh, clean diesel. The use of any other fuels or old/second-hand diesel will invalidate the warranty and may cause the unit to malfunction.
- Versatile and compact diesel-fuelled heater.
- Infrared technology heater has no electric fan, meaning there is no air movement and the heat is spread evenly in all directions, quietly and dust-free.
- Ideal for use in well-ventilated indoor areas including garages, workshops, warehouses and marquees.
- Extremely inexpensive to run, using only around 1L of fuel per hour.
- Clean burn and precisely controlled fuel supply, ensure that no unpleasant odours or carbon monoxide enter the air.
- Equipped with advanced safety features including overheat protection, auto-misfire, tilt, shock, low fuel shut-off sensors and flame-out fuel cut.
- Features 24hr timer and temperature control thermostat.
- Soft-touch control panel with LED display.
- Fitted with four castor wheels for easy manoeuvrability.
- Stainless exhaust available - IREX1 (End Pipe), IREX2 (1m Extension), IREX3 (90° Bend) - See website for more info.
- Only suitable for use with fresh, clean diesel. The use of any other fuels or old/second-hand diesel will invalidate the warranty and may cause the unit to malfunction.
- 3 Year guarantee*.
- Model No. IR13
| Type |
Infra-red heater |
| Maximum Output Power |
13kW |
| Voltage |
230V |
| Automatic Shut-Off |
Yes |
| Energy efficiency class |
A |
| Energy Efficiency Index |
91% |
| Fuel |
Diesel |
| Fuel Tank |
50L |
| Heated Area |
11,477ft³(325m³) |
| Motor Power |
80W |
| Nett Weight |
46.0kg |
| Noise Level |
58d(B)A |
| Nominal Heat Output |
13kW |
| Output |
44,500btu/hr(13kW) |
| Power |
80W |
| Running Time per Filling (Maximum) |
52hr |
| Supply |
230V~50Hz |
| Transport Wheels |
Yes |
| Useful Energy Efficiency at Nominal Heat Output ? (nom) |
91% |