Christmas Opening Hours and Delivery Dates here

Riello IPG 800 UK 800VA iPlug UPS

Order Code:

90-2686

Brand: Riello MPN: IPG 800 UK

Discontinued


The Riello IPG 800 UK 800VA iPlug UPS is the ideal solution for household, and small office systems. Its compact size, versatility push button operation, LED status panel and user replaceable batteries, make iPlug easy to install within a domestic environment to protect systems from surges and blackouts.

When mains power fails, the load is powered by the pseudo sinewave inverter and built-in battery. PowerShield UPS monitoring and control software can be used for an orderly unattended shutdown of IT systems.

PowerShield can be downloaded free of charge from the Riello Website. The Riello iPlug UPS is versatile and robust and has a contemporary design. The Riello iPlug UPS is very compact and with its ergonomic design, looks good in all up to date professional and domestic environments.

The Riello iPlug UPS has an innovative cable management feature, that ensures a clean, easy to manage installation.

Features of the unit include an LED status panel, user-replaceable batteries and a built-in cable tidy.


  • ECO LINE product
  • Compact and ergonomic
  • 5 Battery runtime protected sockets
  • 3 Surge protected sockets for powering larger absorption loads such as laser printers
  • Ability to switch on the UPS without a mains power supply (cold start)
  • User replaceable batteries (battery swap)
  • USB Interface
  • Can be placed on a desktop or the floor
  • Power cable included
  • Short-circuit protection
  • Auto restart (when mains power is restored, after a battery discharge)
  • GS/Nemko Safety mark
  • Available with French (2P+T), English, Shuko and Italian outlets
  • PowerShield supervision and shutdown software for Windows
  • Operating systems include Windows 7, 2008, Vista, 2003, XP, Linux, Mac OS X and Sun Solaris
  • Plug and play function
Type Uninterruptable
Power Rating 800VA
Input Voltage 240V
Output Voltage 230V
Colour Black
Communication USB
Dimensions 313 x 185 x 99mm
Mounting Floor

Questions

*Question functionality currently disabled
Thursday, July 30, 2015 | Question by: Rapid Customer | Product code: 90-2686
Q. CAYOU TELL ME HOW LONG THE 800va WILL OPERATE FOR ON A POWER CUT?
A. Hi Phil, thank you for your question. These are ideally used just to shut a PC down in a power cut, to not lose any unsaved data or damage the hard drive, rather than running devices during a power cut.

Trustpilot