Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Recom International RSS8-1212 1W DC/DC Converter 12V In 12V Out

Recom International RSS8-1212 1W DC/DC Converter 12V In 12V Out

Order Code:  

49-7284

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: RSS8-1212  Copy to clipboard
 Report an error

Discontinued

The Recom RSS8-1212 is an unregulated 1W DC-DC Converter from the RSS Series. It offers a Single Output and a high efficiency of up to 78%. The RSS DC/DC converter comes supplied with 8 pins out of 8 fitted, making it compatible with industry standards. It is typically used in general purpose low power isolation and voltage matching applications where an SMD mounting style is required. The converter is supplied with 1kV DC Isolation and feature a full industrial operating temperature range of -40°C to +85°C without derating.
  • Grid pitch: 2.54mm
  • Product Specifications: Ripple: (20MHz bandwidth) 100mVpp
  • Input voltage: 12V DC
  • Output voltage: 12V DC
  • Output current: 84mA
  • Power: 1W
  • Efficiency: 76%
  • Operating Temperature from -40°C to +85°C (without derating)
  • Weight: 1.9g
  • Dimensions: 12.75(L) x 8.15(W)mm
  • Type: AC-DC Power Supply RSS Series
  • Manufacturer's part: RSS8-1212

Reviews


Be the first to submit a review