Christmas Opening Hours and Delivery Dates here
Recom International RSO-2415DZ/H3 DC/DC Converter 24V In 15V/15V Out

Image Representative of Range

Recom International RSO-2415DZ/H3 DC/DC Converter 24V In 15V/15V Out

Order Code:

49-8246

Brand: Recom MPN: RSO-2415DZ/H3 EAN-13: 2050001795847
Qty Unit Price (Ex VAT)
22+ £19.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 22
2 available to back orderBack-order availability date - 12/01/2026

The Recom RSO-2415DZ/H3 is a Dual Output 1W DC/DC Converter from the RSO Series. This isolated high-power-density converter has an industrial temperature range of -40°C to +85°C and extra features like On-Off control. These are just two of the characteristics of this converter, making it ideal for highly sophisticated industrial designs.

The RSO-2415Z/H3 is supplied in a SIP8 package supplied with a high isolation of 3kVDC (suffix /H3) which is ideal for medical applications. This version offers a 4:1 input voltage range.


  • 4:1 Voltage range
  • Input voltage: 24V DC
  • Output voltage: Dual 15V DC
  • Output power: 1W
  • SIP 8 Package
  • Material: UL94V-0
  • Operating Temperature from -40°C to +85°C
  • Weight: 4.7g
  • Efficiency: 73-75%
  • Dimensions: 21.8(L) x 9.2(W)mm
  • 3kVDC Isolation
  • Type: DC-DC Converter RSO-D Series
  • Manufacturer's part: RSO-2415DZ/H3
Output Voltage -15V
Input Voltage Range 24V
Power Rating 1W
Output Current -34mA
Number of Outputs 2
Mounting Style SIP-8
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot