Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Recom International RS-0515D 2W DC/DC Converter SIP4 4.5-9V In 15V/15V Out

Recom International RS-0515D 2W DC/DC Converter SIP4 4.5-9V In 15V/15V Out

Order Code:  

49-7144

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: RS-0515D  Copy to clipboard
 Report an error

Discontinued

A Recom Regulated DC/DC Converter from the RS series. This Dual Output converter is supplied in the SIP8 package. This high power-density converter has an industrial temperature range of -40°C to +85°C and extra features like Remote On-Off control. These are just two of the characteristics of this converter, making it ideal for highly sophisticated industrial designs. The converter is supplied with a 2:1 voltage range and an isolation of 1kV.
  • Accuracy: 0.5%
  • Grid pitch: 2.54mm
  • Power: 2W
  • Output current: ±67mA
  • Input voltage: 4,5 - 9 V
  • Output voltage: ±5V
  • Specification: SIP8
  • Efficiency: 80%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 21.8(L) x 9.2(W)mm
  • Type: DC to DC Converter RS-D Series
  • Manufacturer's part: RS-0515D

Reviews


Be the first to submit a review