Christmas Opening Hours and Delivery Dates here

Recom International RP20-2415DF 20W DC/DC Converter 18-36V In 15V/15V Out

Order Code:

49-7288

Brand: Recom MPN: RP20-2415DF

Discontinued


The Recom RP20-2415DF is a 20W DC/DC converter from the RP20-DF Series, that offers a dual output and a high efficiency of up to 87%. It is certified to UL 60950-1 and to cUL 60950-1. This makes it ideal for all telecom and industrial applications where approved safety standards are required.

The industry standard 2 x 1 inch package meets military standards for thermal shock and vibration tolerance. The converter is supplied with 1.6kV DC isolation and a full industrial operating temperature range of -40°C to +85°C without derating.


  • Material: Metal case
  • 1.6kVDC Isolation
  • Grid pitch: 2.54mm
  • Input voltage: 18-36V DC
  • Input frequency: 47 - 440Hz
  • Output voltage: 15/15V DC
  • Output current: 667mA
  • Power: 20W
  • Efficiency: 88%
  • Operating Temperature from -40°C to +85°C (without derating)
  • Weight: 27g
  • Dimensions: 50.8(L) x 25.4(W) x 23.5(D)mm
  • Type: DC-DC Converter RP20-DF Series
  • Manufacturer's part: RP20-2415DF

Trustpilot