Christmas Opening Hours and Delivery Dates here

Recom International RP15-2415SAW 15W DC/DC Converter 9-36V In 15V Out

Order Code:

49-7296

Brand: Recom MPN: RP15-2415SAW

Discontinued


The Recom RP15-2415SAW is a Ultra Miniature DC to DC Converter with a wide voltage input range of 4:1. This power DC to DC converter is packaged in to a case half the size of industry standard 15W converters.

But despite its small size, the RP15-SAW converter does not compromise on features, and offers a high 3kVDC Isolation , a -40°C to +85°C operating temperature range, and industry standard pinouts.

The RP15-2415SAW will find many uses in applications where board space and/or board height is at a premium.


  • Accuracy: 0.2%
  • Grid pitch: 2.54mm
  • Input voltage: 9 - 36V
  • Output voltage: 15V
  • Power: 15W
  • Material: Metal case
  • Output current: 1000mA
  • Efficiency: 87%
  • Operating Temperature from -40°C to +85°C (without derating)
  • Weight: 1g
  • Dimensions: 25.4(L) x 25.4(W)mm
  • Type: DC-DC Converter RP15-SAW Series
  • Manufacturer's part: RP15-2415SAW

Trustpilot