The Recom ROM-0505S is a Micro Size Single Output DC/DC converter that has been designed for isolating or converting DC power rails where board height is at a premium. Although it is a micro size 7.7mm SIP4 package, it does not compromise on features, and offers a high 3kVDC Isolation , a -40°C to +85°C operating temperature range, and industry standard pinouts.
Product Specifications: Ripple: (20 MHz bandwidth) 100mVpp 3kVDC Isolation Grid pitch: 2.54mm Input voltage: 5V DC Output voltage: 5V DC Output current: 200mA Power: 1W Efficiency: 70% Operating Temperature from -40°C to +85°C (without derating) Weight: 1g Dimensions: 11.5(L) x 6.05(W)mm Type: DC-DC Converter ROM Series Manufacturer's part: ROM-0505S
Mounting Style
SIP-4
Number of Outputs
1
Output Voltage Min
N/A
Output Voltage Max
5V
Output Current Min
N/A
Output Current Max
200mA
Power Rating
1W
Supply Voltage Range
5V
Temperature Range
-40 to +85°C
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.