This Recom Unregulated 1.25W Single Output DC/DC Convertor is especially useful when more than 1W of power is required, but there are space restrictions that make a 2W converter unsuitable.
This converter features an industrial ambient temperature operating range of -40°C to +85°C without derating and up to 100°C ambient temperature with derating.
Options include 1kVDC isolation and continuous short circuit protection
- Accuracy: 1%
- Grid pitch: 2.54mm
- Input voltage: (±10%) 12V
- Insulation voltage: 1000V DC
- Output current: 104mA
- Output voltage: 12V
- Operating temperature range: (without derating) -40°C to +85°C
- Power: 1.25W
- Specification: DIP8
- Efficiency: 85%
- Operating Temperature from -40°C to +85°C
- Dimensions: 12.6(L) x 10.1(W)
- Type: DC to DC Converter RN Series
- Manufacturer's part: RN-1212S/P
| Output Voltage |
12V |
| Input Voltage Range |
12V |
| Power Rating |
1.25W |
| Output Current |
104mA |
| Number of Outputs |
1 |
| Mounting Style |
DIP-8 |
| Temperature Range |
-40 to +85°C |