Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Recom International RN-0515S/P 1.25W DC/DC Converter 5V In 15V Out

Order Code:  

49-7162

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: RN-0515S/P  Copy to clipboard
 Report an error

Discontinued

This Recom Unregulated 1.25W Single Output DC/DC Convertor is especially useful when more than 1W of power is required, but there are space restrictions that make a 2W converter unsuitable.

This converter features an industrial ambient temperature operating range of -40°C to +85°C without derating and up to 100°C ambient temperature with derating.

Options include 1kVDC isolation and continuous short circuit protection

  • Accuracy: 1%
  • Grid pitch: 2.54 mm
  • Input voltage: (±10%) 5V
  • Insulation voltage: 1000V DC
  • Output current: 83mA
  • Output voltage: 15V
  • Operating temperature range: (without derating) -40°C to +85°C
  • Power: 1.25W
  • Specification: DIP8
  • Efficiency: 85%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 12.6(L) x 10.1(W)
  • Type: DC to DC Converter RN Series
  • Manufacturer's part: RN-0515S/P
Mounting Style DIP-8
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 15V
Output Current Min N/A
Output Current Max 83mA
Power Rating 1.25W
Supply Voltage Range 5V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review