Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Recom International RI-2415S 2W DC/DC Converter SIP4 24V In 15V Out

Recom International RI-2415S 2W DC/DC Converter SIP4 24V In 15V Out

Order Code:  

49-7165

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: RI-2415S  Copy to clipboard
 Report an error

Discontinued

The Recom RI-2415S 2W Unregulated Single Output DC/DC Converter has been specifically designed for applications where board space is at a premium. The 2W DC/DC Converter has only a slightly larger foot print than the RO series 1W converters.

With efficiencies up to 87%, the full output power is available over the operating temperature range -40°C to +85°C, and the converter can be used in ambient temperatures of up to 100°C with derating. The RI-2415S has an I/O Isolation of 1kVDC as standard, making this converter suitable for many industrial applications.


  • Accuracy: 1%
  • Grid pitch: 2.54mm
  • Insulation voltage: 1000V DC
  • Input voltage: 24V
  • Output current: 400mA
  • Output voltage: 15V
  • Product Specifications: Residual ripple: (20MHz bandwidth) 200mVpp
  • Power: 2W
  • Specification: SIP4
  • Efficiency: 87%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 11.5(L) x 7.55(W)
  • Type: DC to DC Converter RI Series
  • Manufacturer's part: RI-2415S
Mounting Style SIP-4
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 15V
Output Current Min N/A
Output Current Max 400mA
Power Rating 2W
Supply Voltage Range 24V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review