Christmas Opening Hours and Delivery Dates here
Recom International RI-2405S 2W DC/DC Converter SIP4 24V In 5V Out

Image Representative of Range

Recom International RI-2405S 2W DC/DC Converter SIP4 24V In 5V Out

Order Code:

49-7168

Brand: Recom MPN: RI-2405S EAN-13: 2050000018909
Qty Unit Price (Ex VAT)
1+ £8.28
5+ £8.14
10+ £8.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 11/01/2026

The Recom RI-2405S 2W Unregulated Single Output DC/DC Converter has been specifically designed for applications where board space is at a premium. The 2W DC/DC Converter has only a slightly larger foot print than the RO series 1W converters.

With efficiencies up to 87%, the full output power is available over the operating temperature range -40°C to +85°C, and the converter can be used in ambient temperatures of up to 100°C with derating. The RI-2405S has an I/O Isolation of 1kVDC as standard, making this converter suitable for many industrial applications.


  • Accuracy: 1%
  • Grid pitch: 2.54mm
  • Insulation voltage: 1000V DC
  • Input voltage: 24V
  • Output current: 400mA
  • Output voltage: 05V
  • Product Specifications: Residual ripple: (20MHz bandwidth) 200mVpp
  • Power: 2W
  • Specification: SIP4
  • Efficiency: 87%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 11.5(L) x 7.55(W)
  • Type: DC to DC Converter RI Series
  • Manufacturer's part: RI-2405 S
Output Voltage 5V
Input Voltage Range 24V
Power Rating 2W
Output Current 400mA
Number of Outputs 1
Mounting Style SIP-4
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot