Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Recom International REC3-0512DR/H1 3W DC/DC Converter 5V In 12V/12V Out

Recom International REC3-0512DR/H1 3W DC/DC Converter 5V In 12V/12V Out

Order Code:  

49-6848

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: REC3-0512DR/H1  Copy to clipboard
 Report an error

Discontinued

This Recom REC3-0512DR/H1 3W is a Dual DC/DC Converter from the REC3-D series. This low cost converter contains a built in linear regulator to give a regulated, load independent constant voltage output. The converter is designed to run from a regulated supply and is typically used to provide an isolated output, or to generate dual rails from a single rail supply. The converter can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.
  • Grid pitch: 2.54mm
  • Input voltage: 5V DC
  • Insulation voltage: 1000V DC
  • Output current: ±125mA
  • Output voltage: ±12V DC
  • Power: 3W
  • Specification: DIP24
  • Efficiency up to 65-75%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 32(L) x 20.3(W)
  • Type: DC to DC Converter REC3-D Series
  • Manufacturer's part: REC3-0512DR/H1

Reviews


Be the first to submit a review