Christmas Opening Hours and Delivery Dates here

Recom International RAC15-12DB PCB Mount Power Supply 15W

Order Code:

49-7286

Brand: Recom MPN: RAC15-12DB

Discontinued


This Recom 15W Dual Output Regulated AC-DC Power Supply is from the RAC15-D Series. This compact switching power supply module has a wide input voltage range of 85V to 264V plus an I/O Isolation of 4kVDC as standard. It is for PCB mounting and offers continuous short-circuit protection. The power supply has an efficiency of up to 80% and ideal for a variety of applications, and carries the medical certification UL-60601-1.


  • Specification: Printed circuit board mounting
  • Input voltage: 85-264V AC
  • Input frequency: 47 - 440Hz
  • Output voltage: 12V
  • Power: 15W
  • Efficiency: 80%
  • Operating Temperature from -25°C to +71°C
  • Weight: 100g
  • Dimensions: 64(L) x 27.2(W) x 23.5(D)mm
  • Type: AC-DC Power Supply RAC15-D Series
  • Manufacturer's part: RAC15-12DB

Trustpilot