Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Recom International RAC03-12SCR/277 Enclosed Power Supply 12VDC

Order Code:  

49-7265

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: RAC03-12SCR/277  Copy to clipboard
 Report an error

Discontinued

The Recom RAC03-12SCR/277 Enclosed 3W Single Output AC-DC Power Supply is round and flat shaped, and offers an efficiency of up to 78%.
The Regulated AC/DC Converter has a low stand-by consumption, and has a wide input voltage range of 80V to 264V, plus an I/O Isolation of 3kVDC as standard. The converter is ideal for a variety of applications in automation, security systems and communication systems.
  • Input voltage: 80-305V AC
  • Input frequency: 47 - 63Hz
  • Output voltage: 12V
  • Power: 3W
  • Efficiency: 71%
  • Operating Temperature from -25°C to +75°C
  • Weight: 41g
  • Dimensions: 50.3(Ø) x 11.0(D)mm
  • Type: AC-DC Power Supply RAC03-SCR/277 Series
  • Manufacturer's part: RAC03-12SCR/277

Reviews


Be the first to submit a review