Christmas Opening Hours and Delivery Dates here

Recom International R-78B5.0-1.5 DC/DC Converter SIP3 6.5-18V In 5V Out

Order Code:

49-6969

Brand: Recom MPN: R-78B5.0-1.5 EAN-13: 2050000424403
Qty Unit Price (Ex VAT)
1+ £12.46
5+ £12.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 14/01/2026

This Recom DC to DC Single Output converter is from the R-78xx-1.5 series. The switching regulator is ideally suited to replace the 1A 78xx linear regulators and is pin compatible. The convertor has a high voltage input range, and an efficiency of up to 97%, meaning that very little energy is wasted as heat, so there is no need for any heat sinks with their additional space.

Typical applications include telecommunication, automotive, industrial, aerospace and battery powered applications.


  • Accuracy: 2%
  • Grid pitch: 2.54mm
  • Low ripple and noise
  • Fully certified to EMC standards
  • Output current: 1.5A
  • Output voltage: 5V DC
  • Specification: SIP3
  • Efficiency: 94%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 11.5(L) x 7.5(W) x 10.2(H)mm
  • Type: DC to DC Converter R-78B-1.5 Series
  • Manufacturer's part: R-78B5.0-1.5
Output Voltage 5V
Input Voltage Range 6.5 to 18V
Power Rating 0.65W
Output Current 1500mA
Number of Outputs 1
Mounting Style SIP-3
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot