Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE Connectivity 141085-2 Insulated Tab Terminal Yellow 4.0 - 6.0mm²

Order Code:  

50-2040

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 141085-2  Copy to clipboard
 Report an error

Discontinued

Insulated male PIDG terminal from TE Connectivity.
  • Yellow
  • Cross-section 4.0 - 6.0mm²
  • Specification 6.3 x 0.8
Type Straight tab
Gender Male
Insulation Material Polyamide
Colour Yellow
Wire Gauge 11 to 9AWG
Current N/A
Easy Entry No
Insulation Type Standard
Blade Width 6.35mm
Blade Length 9.4mm
Blade Thickness 0.81mm
Connector Length 23.5mm

Reviews


Be the first to submit a review