Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE Connectivity 9-160463-2 Insulated Receptacle Piggy Back Blue 1.0 - 2.5mm²

Order Code:  

50-2035

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 9-160463-2  Copy to clipboard
 Report an error

Discontinued

Insulated female PIDG receptacle with junction from TE Connectivity.


  • Blue
  • Cross-section: 1.0 - 2.5 mm²
  • Specification: 6.3 x 0.8
Type Straight tab
Gender Female
Insulation Material PVC
Colour Blue
Wire Gauge 17 to 13AWG
Current N/A
Easy Entry No
Insulation Type Standard
Blade Width 6.35mm
Blade Length N/A
Blade Thickness 0.81mm
Connector Length 23.4mm

Reviews


Be the first to submit a review