Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE Connectivity 165617-2 Insulated Receptacle Blue 1.5 - 2.5mm²

Order Code:  

50-2029

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 165617-2  Copy to clipboard
 Report an error

Discontinued

Standard insulated female PIDG receptacle from TE Connectivity.


  • Blue
  • Cross-section: 1.5 - 2.5 mm²
  • Specification: 2.8 x 0.8 mm
Type Straight tab
Gender Female
Insulation Material Polyamide
Colour Blue
Wire Gauge 16 to 13AWG
Current N/A
Easy Entry No
Insulation Type Standard
Blade Width 2.8mm
Blade Length N/A
Blade Thickness 0.8mm
Connector Length 19.8mm

Reviews


Be the first to submit a review