Christmas Opening Hours and Delivery Dates here

TE Connectivity 9-160313-2 Insulated Receptacle Blue 1.0 - 2.5mm²

Order Code:

50-2037

Brand: TE Connectivity MPN: 9-160313-2

Discontinued


TE Connectivity's 9-160313-2 faston terminals feature a 250 PIDG female unshrouded design.

They offer reliable wire-to-wire and wire-to-board connections, ensuring high performance in electrical systems.

The terminals are widely used in appliance, automotive, and industrial applications.

Constructed for durability, they accommodate various wire sizes for versatile usage.


  • Blue
  • Cross-section: 1.0 - 2.5 mm²
  • Specification: 6.3 x 0.8
Colour Blue
Insulated Standard
Maximum Wire Size (mm2) 17 to 13AWG
Blade Thickness 0.81mm
Blade Width 6.35mm
Connector Length 23.2mm
Easy Entry No
Gender Female
Type Straight tab

Trustpilot