Christmas Opening Hours and Delivery Dates here

RVFM Insect Net

Order Code:

52-2632

Brand: RVFM MPN: 52-2632
  • Country of Origin:
  • View All

Discontinued


This strong fine net is ideal for catching all types of flying insects and makes an ideal accessory for school field trips or for nature study at school or in the garden.


  • Net dimensions 300mm diameter x 720mm
  • Handle dimensions 760mm
Type Insect net
Size 720 x 300mm

Questions

*Question functionality currently disabled
Friday, June 17, 2016 | Question by: Rapid Customer | Product code: 52-2632
Q. What is the net material and mesh size please? Can this net be used as a sweep and butterfly net? Thanks.
A. Hi Claudia, thank you for your question. Yes you can use this for butterflies etc. The material is 68gsm polyester with a mesh size of 100.
Friday, April 8, 2016 | Question by: Rapid Customer | Product code: 52-2632
Q. Is the frame strong enough to use as a sweep net eg. through long grass?
A. Hi Eamonn, thank you for your question. Yes these have a thick metal frame so would be strong enough for this.

Trustpilot