Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brother Ink Cartridge Original LC985C Cyan

Order Code:  

57-4791

  Copy to clipboard
Brand: Brother  Copy to clipboard MPN: LC985C  Copy to clipboard EAN-13: 4977766675420
  • Country of Origin: China
 Report an error

Discontinued

Original, standard capacity cyan ink cartridge from the Brother LC985 series.


  • Ink/cartridge colour: Cyan
  • Page yield: 260 pages
  • Suitable for (printer version): DCP J 125, DCP J 140 W, DCP J 315 W, DCP J 515 W, MFC J 220, MFC J 265 W, MFC J 410, MFC J 415 W
  • Manufacturer part No.: LC985C
Type Ink cartridge
Colour Cyan

Reviews


Be the first to submit a review