Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Garrett 98910 Infinium LS Metal Detector

Order Code:  

55-0777

  Copy to clipboard
Brand: Garrett  Copy to clipboard MPN: 98910  Copy to clipboard
 Report an error

Discontinued

For underwater and heavily mineralised ground environments, the Garrett Infinium LS is second to none.

It's the world's most versatile pulse-induction detector, transmitting 96 frequencies for operation in extremely mineralized environments. The Infinium's Discrimination Dial for All-Metal hunting can eliminate unwanted targets and assists in audible target identification.


  • Advanced Pulse Induction technology for automatic cancellation of salt / ground mineralization
  • Audio threshold adjustable to user's preference
  • User-adjustable discrimination with Quick Iron Check
  • User-adjustable frequency to reduce interference
  • Automatic Ground Track with 3 settings: Slow: use over slowly changing ground mineralization; Lock: locks ground track setting; use for most ground conditions and offers maximum depth; Fast: use over extreme or quickly changing ground mineralisation
  • Volume control on land headphones (included)
  • Salt Elimination Aid eliminates interference of salt mineralization on the beach
  • Hip Mount Battery Pack reduces detector weight for long searches
  • Battery life: Alkaline (included), 10 to 15 hours; Rechargeable (included), 7 to 10 hours
  • Search Modes: Motion All Metal with adjustable PI discrimination
  • Includes: 10 x 14in. PROformance™ DD submersible search coil, land headphones, hip-mount, belt, AA alkaline and rechargeable batteries, battery charger (mains and vehicle) and an instructional DVD
  • Garrett type Infinium LS

Reviews


Be the first to submit a review