Christmas Opening Hours and Delivery Dates here

Hama In-Ear Stereo Earphones "HK-3000", Black

Order Code:

60-4129

Brand: Hama MPN: 00093000 EAN-13: 4007249930002
  • Country of Origin:
  • View All

Discontinued


These black in-ear stereo earphones from Hama are a space-saving travel companion that fits in any MP3 player. The passive noise protection blocks outside noise, while the powerful super bass provides power. Whether it's sport or travel, these headphones ensure you are well equipped.


  • Impedance: 16 Ω
  • Gold-plated plug with low contact resistance
  • Sensitivity: 99dB/mW
  • Material: plastic
  • Waterproof: no
  • Speaker Ø: 10mm
  • Frequency range: 20Hz-20kHz
  • Impedance: 32 Ω
  • Connection: 3.5mm jack
  • Cable length: 1.2m
  • Colour: silver, black
  • Manufacturer's part 00093000
Type In ear
Frequency Range 20 to 20000Hz
Cable Length 1.2m
Colour Black / silver
Impedance 32Ω

Trustpilot