Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Contact data | |
Contact rating | 6A 250V AC/30V DC |
Switching current max. | 6A |
Switching voltage max. | 400V DC/125V AC |
Switching power max. | 1500VA/180W |
Contact resistance | 100mΩ |
Characteristics | |
Insulation resistance | 1000MΩ @ 500V DC |
Dielectric strength | 4000V AC 1 min. |
Operate time | 8ms |
Release time | 4ms |
Operating temperature | –40°C to +85°C |
Mechanical life | 1 x 107 ops. |
Electrical life max. | 1 x 104 ops. |
Dimensions | 28 x 15 x 5mm |
Coil data | | | |
Order code | 60-2068 | 60-2070 |
Coil voltage nom. | 12V DC | 24V DC |
Coil resistance | 848Ω | 3390Ω |
Pick-up voltage | 9V DC | 18V DC |
Drop-out voltage | 0.6V DC | 1.2V DC |
Allowable voltage max. | 18V DC | 36V DC |
*Question functionality currently disabled