EMAS IF5T024XM05-1 3 Colour 24V 1M Cable Screwed Base Beacon

Order Code:

43-3594

Brand: EMAS MPN: IF5T024XM05-1 EAN-13: 3389110844504
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayContact us for additional stock

The EMAS IF5T024XM05-1 is a warning beacon that produces flashing or solid red, yellow and green LED lights that are stacked in a single compact unit, and operate from a PLC harmonised 24V DC supply. Comes with 1m cable.
  • Red, yellow, green stacked continuous or flashing LEDs
  • Heat-resistant IP65 rated polycarbonate body
  • Operating voltage 24V DC (PLC harmonised)
  • Dimensions Ø55 x 122mm
  • M22 x 1.5 Threaded connection
  • Supplied with 1m cable
Type Flashing beacon
Supply Voltage 24V
Colour Green, red, yellow
Dimension 55 x 122mm
Dimensions 55 x 122mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, August 1, 2018 | Question by: Rapid Customer | Product code: 43-3594
Q. is there a mounting bracket available to mount it on a wall. if not, does a 22mm nut come with it to screw it into a box
A. Hi Mike, thank you for your question. The nut is supplied with the unit. Only the base or bracket is available - 43-3566.

Reviews

Be the first to submit a review

Trustpilot