Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect IEC Socket Straight with 2m Cordset

Order Code:  

23-6112

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 23-6112  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.50
25+ £2.27
100+ £1.82
250+ £1.67

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
1,584 in Stock, despatched same dayAdditional quantity lead time 5 months

Buy IEC Socket Straight with 2m Lead - a non-rewireable straight socket moulded to a 2m length of 3-core 1mm² cable sheathed overall in black.


  • Rated at 10A 250V AC
  • VDE and KEMA approved
Type Cordset
Length 2m
Plug Type Stripped end
Socket Type C13 (IEC)
Current Rating 10A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


07 December 2012 Question by: Rapid Customer | Product code: 23-6112
Q. Are these suitable for standard (varivolt) lab power supplies? We're looking for replacement leads for our existing power supplies
A. Hi Ruth. Thank you for your question. This is a standard mains power lead – providing the input current required does not exceed 6A ( the max for this style plug is 10A ) but normally 0.75mm cable is only used for 6A current requirement. So depending on the input need of the power supply – it might be ok.

Reviews


Be the first to submit a review