Inalways IEC Outlet (Push Fit) 4.8mm

MPN
0718-1-PQ
Brand
Inalways
Order Code
23-0116
Country of Origin
China
  • Quickly find another product in this range by Termination:

    6.3mm Faston Solder
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1000+ £0.665
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 22/10/2026

IEC outlet 4.8mm from Inalways - a push-fit front mounting mains outlet connector providing a quick and easy method of installation.


  • Rated 10A
  • ENEC, UL E101351, ENEC/FI 2016007 Approved
  • Inalways type 0718-1-PQ, 0718-1-PW
Type C13
Current Rating 10A
Mounting Type Snap-in
Switch No
Contacts per Unit 3
Fuse Holder No
Termination Solder
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot