IEC Lock PA195015BK C19 IEC Lock Panel Mount Outlet

Order Code:

23-0003

Brand: Click MPN: PA195015BK
Qty Unit Price (Ex VAT)
1+ £3.36
10+ £3.07
50+ £2.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
53 in stock, despatched same dayAdditional quantity lead time 3 days

Patented C19 IEC Lockable Outlet.

This unique lockable connector is perfect for use where there is a risk of accidental disconnection. This patented design has a quick connect integral plug retention feature which stops the cable becoming disconnected from the socket.

This socket is rated to a maximum of 16A 250V AC, and is made of black thermoplastic which is fire rated to UL94V-0.


  • 16A 250V AC 50Hz Max Rating
  • Snap Fit Mounting
  • Quick Connect
  • Patented Locking Mechanism
  • Integral Plug Retention
  • Easy Push Button Release
  • Anti-Vibration
  • Meets IEC60320 Standards


Type C19
Current Rating 16A
Mounting Type Snap-in
Switch No
Contacts per Unit 3
Fuse Holder No
IEC Standard C19
Mounting Method Chassis
Termination Solder
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot