Christmas Opening Hours and Delivery Dates here
Riello IDG 60 600VA i-Dialog Plus UPS

Riello IDG 60 600VA i-Dialog Plus UPS

Order Code:

90-2688

Brand: Riello MPN: IDG 60

Discontinued


The IDG 60 600VA i-Dialog Plus plus Uninterruptible Power Supply (UPS) has been designed to protect PCs and critical peripherals in home and small office environments.

The Riello i-Dialog Plus UPS is easy to install and provides powerful, economic protection for: IT equipment including PCs, media centres, PoE, Voip and other such peripherals, TVs, home cinemas, satellite and digital terrestrial receivers, DVD readers and writers, modems and xDSL routers and small household appliances.

The Riello i-Dialog Plus UPS is silent in operation (0dBA) thanks to its use of a fan-less design and high frequency components. PowerShield software is included for the safe and unattended shutdown of connected IT systems on mains power supply failure. The PowerShield provides efficient and intuitive UPS management using bar chart displays for important operating information.

The UPS automatically restarts when the mains power supply is restored, after auto power.


  • ECO LINE product
  • Reduced energy consumption, operating at 99% efficiency
  • Maximum reliability and protection
  • PowerShield supervision and shutdown software
  • Can be installed on PCs Windows operating systems 7, 2008, Vista, 2003, XP, Linux, Mac OSX and Sun Solaris
  • Compact shape
  • iDIALOG can be placed on a desk or floor
  • Will look good in any home or office environment
  • Silent operation
  • Suitable for protecting domestic digital equipment
  • Use it to protect home cinemas, DVD writers, Satellite and digital terrestrial receivers
Type Uninterruptable
Power Rating 360W
Input Voltage 240V
Output Voltage 230V
Colour Black
Communication USB
Dimensions 232 x 192 x 90mm
Mounting Floor

Trustpilot