This USB Audio adaptor from StarTech.com converts a USB port to an audio port, enabling you to add a headset and microphone to your computer without the need to unplug other devices.
Compliant with USB 2.0 and USB audio device specification 1.0, the USB audio adaptor couldn't be simpler to install. It's as easy as connecting the adaptor to an available USB 2.0 port, then connecting your audio devices to the provided 3.5mm audio ports as needed.
Compatible with most versions of Windows and Mac operating systems, the adaptor integrates into virtually any computer environment, and provides superb sound quality and convenience.
It is backed by a 2-year warranty and free lifetime technical support
- Colour: Black
- Connector type(s): 3.5mm Mini-Jack (3 position) female, USB A (4 pin) male
- Enclosure type: Plastic
- OS compatibility: Windows® 10, 8/8.1, 7, Vista, XP, 2000
- Product dimensions: 80 x 40 x 15mm
- Manufacturer's part: ICUSBAUDIOB
Note: The ICUSBAUDIOB supports mono, and not stereo microphone input.
| Interface |
USB |
| Audio Capabilities |
Mono |
| Type |
USB to stereo audio port adaptor |
| Bluetooth Version |
Not Applicable |
| Certification |
RoHS, CE, FCC, TAA |
| Chipset |
C-Media CM108AH |
| Depth |
62mm |
| Harmonized System (HS) code |
84733020 |
| Headphone connectivity |
3.5mm |
| Headphone outputs |
1 |
| Height |
12mm |
| Host Interface |
USB |
| Housing Material |
Plastic |
| Internal |
No |
| Linux operating systems supported |
Yes |
| Mac compatibility |
Yes |
| Master (outer) case height |
113mm |
| Master (outer) case length |
684mm |
| Master (outer) case width |
359mm |
| Microphone in |
Yes |
| Package depth |
143mm |
| Package height |
33mm |
| Package weight |
97g |
| Package width |
173mm |
| Plug and Play |
Yes |
| Product colour |
Black |
| Products per master (outer) case |
75 pc(s) |
| Quick start guide |
Yes |
| Server operating systems supported |
Windows Server 2012, Windows Server 2012 R2, Windows Server 2016, Windows Server 2019 |
| USB powered |
Yes |
| Weight |
14g |
| Width |
27mm |
To use this facility please Sign In.
Sign In