This USB to Audio Adaptor from StarTech.com lets you connect headphones or speakers and a microphone to your computer without the need to unplug other devices!
Compliant with USB 2.0 and USB audio device specification 1.0, this USB to audio adaptor couldn't be simpler to install.
Compatible with Windows 98SE and up, the USB Audio Adaptor integrates into any computer environment, providing superb sound quality and convenience that can't be matched.
Included with the USB Audio Adaptor is the Xear 3D software for virtual 7.1 channel sound for use with Windows XP and Windows Vista™.
This product is backed by a 2-year warranty and free lifetime technical support.
- Colour: Black
- Connector type(s): 3.5mm Mini-Jack (3 position) female, USB A (4 pin) male
- Maximum data transfer rate: 480 Mbps
- OS compatibility: Windows® 10, 8/8.1, 7, Vista, XP, 2000
- Product dimensions: 57 x 25.4 x 14mm
- Manufacturer's part: ICUSBAUDIO7
| Interface |
USB |
| Audio Capabilities |
7.1 channels |
| Type |
USB to stereo audio port adaptor |
| Bluetooth Version |
Not Applicable |
| Certification |
CE |
| Chipset |
C-Media CM108 |
| Compliance certificates |
REACH, RoHS |
| Depth |
57mm |
| Harmonized System (HS) code |
84733020 |
| Headphone outputs |
1 |
| Height |
14mm |
| Host Interface |
USB |
| Internal |
No |
| Line-out Signal-to-Noise Ratio (SNR) |
0 dB |
| Maximum data transfer rate |
480 Mbps |
| Microphone in |
Yes |
| Package depth |
173mm |
| Package height |
31mm |
| Package weight |
82g |
| Package width |
146mm |
| Weight |
14g |
| Width |
25.4mm |
To use this facility please Sign In.
Sign In