The ICUSBAUDIO2D External USB Sound Card from StarTech.com lets you add an S/PDIF digital audio output and standard 3.5mm analogue audio/microphone connections to your system through USB, offering a convenient way to bypass or replace an internal sound card without having to open the computer case.
For home-theatre quality sound, the USB DAC (digital to analogue converter) offers 96KHz/24-bit sampling rates for both playback and recording, and a 3.5mm S/PDIF port with support for Dolby® Digital 5.1 surround sound (AC3) and DTS® pass-through.
This versatile USB audio adaptor features an integrated 3.5mm 4-position TRRS connection for your headphones or combination headset/microphone. There is also a convenient external volume control for quick adjustments, a hardware EQ switch for Bass or Treble boosting, and an LED status bar to display the current sampling rate.
This product is backed by a 2-year warranty and free lifetime technical support.
- Audio specification: 96KHz/24-bit sample rate
- Bus type: USB 2.0
- Cable length: 400mm
- Colour: Black
- Connector type(s): 3.5mm Mini-Jack (3 position) female, 3.5mm Mini-Jack (4 position) female, 3.5mm Mini-Toslink (SPDIF, optical) female, USB A (4 pin) male
- Enclosure type: Plastic
- OS compatibility: Windows® 10, 8/8.1, 7, Vista, XP
- USB-powered
- System and cable requirements: Available USB port
- Product dimensions: 47 x 46 x 16mm
- Manufacturer's part: ICUSBAUDIO2D
Note: 5.1 surround sound is supported in Windows® only.
| Interface |
USB |
| Audio Capabilities |
24 bit |
| Type |
USB to stereo audio port adaptor cable |
| Bluetooth Version |
Not Applicable |
| Cable Length |
0.4065m |
| Chipset |
C-Media CM6533 |
| Depth |
47mm |
| Digital audio optical out |
1 |
| Harmonized System (HS) code |
84733020 |
| Headphone outputs |
1 |
| Height |
16mm |
| Host Interface |
USB |
| Housing Material |
Plastic |
| Internal |
No |
| LED indicators |
Yes |
| Line-out Signal-to-Noise Ratio (SNR) |
91 dB |
| Mac compatibility |
Yes |
| Mac operating systems supported |
Mac OS X 10.6 Snow Leopard, Mac OS X 10.7 Lion, Mac OS X 10.8 Mountain Lion |
| Master (outer) case height |
277mm |
| Master (outer) case length |
470mm |
| Master (outer) case width |
405mm |
| Microphone in |
Yes |
| Operating relative humidity (H-H) |
10 - 90% |
| Operating temperature (T-T) |
0 - 60°C |
| Package depth |
143mm |
| Package height |
32mm |
| Package weight |
106g |
| Package width |
173mm |
| Product colour |
Black |
| Products per master (outer) case |
50 pc(s) |
| Quick start guide |
Yes |
| Storage temperature (T-T) |
0 - 70°C |
| USB powered |
Yes |
| Weight |
33g |
| Width |
46mm |
To use this facility please Sign In.
Sign In