StarTech.com ICUSBAUDIO USB To Stereo Audio Adapter Converter

MPN
ICUSBAUDIO
Brand
StarTech.com
EAN-13
0065030819183
Order Code
19-9562
Country of Origin
Taiwan
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £22.46 £18.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

This USB to Stereo Audio Adaptor from StarTech.com enables you to add a headset and microphone to your computer without the need to unplug other devices.

Compliant with USB 2.0 and USB audio device specification 1.0, this USB to audio adaptor couldn't be simpler to install. It is compatible with most Windows and Mac operating systems, and easily integrates into virtually any computer environment, providing superb sound quality and convenience.

It is backed by a 2-year warranty and free lifetime technical support


  • Colour: White
  • Connector type(s): 3.5mm Mini-Jack (3 position) female, USB A (4 pin) male
  • Enclosure type: Plastic
  • OS compatibility: Windows® 10, 8/8.1, 7, Vista, XP, 2000
  • Product dimensions: 80 x 40 x 15mm
  • Manufacturer's part: ICUSBAUDIO

The ICUSBAUDIO supports mono, not stereo microphone input..
Colour White
Type USB to stereo audio port adaptor
Cables included USB
Certification RoHS, CE, FCC, TAA
Chipset C-Media CM108AH
Depth 62mm
Harmonized System (HS) code 84733020
Headphone connectivity 3.5mm
Headphone outputs 1
Height 12mm
Host Interface USB
Housing Material Plastic
Internal No
Linux operating systems supported Yes
Mac compatibility Yes
Master (outer) case height 316mm
Master (outer) case length 685mm
Master (outer) case width 353mm
Microphone in Yes
Number of products included 1 pc(s)
Package depth 171mm
Package height 32mm
Package weight 94g
Package width 143mm
Plug and Play Yes
Product colour White
Products per master (outer) case 75 pc(s)
Quick start guide Yes
Server operating systems supported Windows Server 2012, Windows Server 2012 R2, Windows Server 2016, Windows Server 2019
USB powered Yes
Weight 14g
Width 27mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot