Christmas Opening Hours and Delivery Dates here

StarTech.com ICUSB422 USB To RS422/485 Adapter Cable

Order Code:

19-9808

Brand: StarTech.com MPN: ICUSB422 EAN-13: 0065030836548
Qty Unit Price (Ex VAT)
1+ £79.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

The StarTech.com ICUSB422 6ft Professional RS422/485 USB Serial Cable Adaptor with COM Port Retention lets you connect RS422 or RS485 serial devices to your USB-enabled computer. The adaptor features a 9-pin (DB9) male serial connector as well as dipswitch controls for easy port configuration, and requires minimal software.

The serial adaptor is USB-powered, eliminating the aggravation of requiring an external power adaptor. With COM port retention, assigned port settings are saved, so you can disconnect and reconnect the adaptor with virtually no configuration required on the host computer.

The ICUSB422 is backed by a 2-year warranty and free lifetime technical support.


  • Bus type: USB 2.0
  • Cable length: 1.8m
  • Colour: Black
  • Connector type(s): USB A (4 pin) male
  • Enclosure type: Plastic
  • External ports: DB-9 (9 pin, D-Sub) male
  • Interface: Serial
  • Max baud rate: 921.6 kbps
  • OS compatibility: Windows® 10, 8 / 8.1, 7, Vista, XP, 2000, 98SE, XP embedded, CE (4.2+)
  • Ports: DB-9 (9 pin, D-Sub) male, 1
  • Manufacturer's part: ICUSB422
Type Serial RS-422 / 485

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot