StarTech.com ICUSB232PRO USB To RS-232 Adapter With COM Retention

Order Code:

19-9805

Brand: StarTech.com MPN: ICUSB232PRO EAN-13: 0065030820080
Qty Was Unit Price (Ex VAT)
1+ £34.47 £27.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 2 working days

The StarTech.com ICUSB232PRO USB to RS232 Serial DB9 Adaptor Cable with COM Retention offers a professional grade solution for connecting legacy or industrial RS232 serial devices to a laptop or desktop computer through USB, so eliminating the expense of upgrading serial peripherals for compatibility.

A time-saving and convenient USB/Serial solution, the adaptor retains assigned serial COM port values in nonvolatile memory, allowing the same values to be automatically assigned to the adaptor serial port if disconnected and reconnected, or disconnected from one USB port and installed in another.

A versatile connectivity solution that bridges legacy serial peripheral devices with newer USB-capable computers, the USB to Serial adaptor offers broad operating system compatibility including Windows®, Linux and Mac OS, for easy integration into mixed environments.

It is backed by a 2-year warranty and free lifetime technical support.


  • Bus type: USB 2.0
  • Cable length: 300mm
  • Colour: Black
  • Connector type(s): DB-9 (9 pin, D-Sub) male, USB A (4 pin) male
  • Enclosure type: Plastic
  • Interface: Serial
  • Max baud rate: 921.6 kbps
  • OS compatibility: Windows® 10 (32/64bit), 8 / 8.1, 7, Vista, XP, 2000, ME, 98SE, CE 4.2, 5.2
  • Ports: 1
  • System and cable requirements: PC with an available USB 1.1 (or above) port
  • Manufacturer's part: ICUSB232PRO
Colour Black
Type Serial RS-232

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot