StarTech.com ICUSB232DB25 USB To RS232 DB9/DB25 Serial Adapter Cable - M/M

Order Code:

19-9802

Brand: StarTech.com MPN: ICUSB232DB25 EAN-13: 0065030840453
Qty Unit Price (Ex VAT)
1+ £17.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
120 in stock, despatched in 2 working days

This ICUSB232DB25 USB to RS232 DB9/DB25 Serial Adaptor Cable (M/M) from StarTech.com lets you connect 9-pin (DB9) or 25-pin (DB25) RS232 serial devices to your laptop or desktop computer through a USB port, as though the computer offered an onboard serial port. The integrated 0.9m cable allows connection directly from the serial device to the computer without requiring additional cables.

A cost-effective solution that bridges the compatibility gap between modern computers and legacy serial peripherals, this high quality USB/RS232 Serial Adaptor cable includes a DB-9 to DB-25 adaptor for connection to varied serial equipment and is backed by a 2-year warranty and free lifetime technical support.


  • Bus type: USB 2.0
  • Cable length: 900mm
  • Colour: Grey
  • Connector type(s): USB A (4 pin) male
  • Enclosure type: Plastic
  • External ports: DB-25 (25 pin, D-Sub) male, DB-9 (9 pin, D-Sub) male
  • Interface: Serial
  • Max baud rate: 230.4 kbps
  • OS compatibility: Windows® 10, 8 / 8.1, 7, Vista, XP, 2000, ME, 98SE, XP embedded, POS ready 2009, embedded system 2009, CE 4.2/5.2, windows mobile 5/6, PocketPC 2003 / 2000
  • Ports: DB-25 (25 pin, D-Sub) male, DB-9 (9 pin, D-Sub) male, 1
  • Manufacturer's part: ICUSB232DB25
Cable Length 0.9m
Connector 2 RS232
Colour Black
Type Serial RS-232

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot