StarTech.com ICUSB2328I 8 Port USB To DB9 RS232 Serial Adapter Hub

Order Code:

19-9799

Brand: StarTech.com MPN: ICUSB2328I EAN-13: 0065030848978
  • Quickly find another product in this range by Interface:

    Serial RS-232 x 4 Serial RS-232 x 8
Qty Was Unit Price (Ex VAT)
1+ £278.86 £230.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 2 working days

The StarTech.com ICUSB2328I Industrial 8-Port USB to Serial Hub with DIN Rail Clips converts a single USB port into eight RS232 serial ports, enabling you to connect to, monitor and control your serial devices.

With rugged metal construction, sturdy wall-mounting brackets and top-hat DIN Rail clips (included), this 8 port USB to RS232 Serial Hub provides versatile mounting options and a robust solution for both harsh industrial environments and simple desktop installations.

This USB-powered adaptor also retains assigned serial COM port values once connected, allowing the same values to be automatically reassigned to the USB serial hub ports.

It is backed by a 2-year warranty and free lifetime technical support.


  • Bus type: USB 2.0
  • Colour: Black
  • Enclosure type: Steel
  • External ports: DB-9 (9 pin, D-Sub) male, USB B (4 pin) female
  • Interface: Serial
  • Maximum data transfer rate: 921.6 kbps
  • OS compatibility: Windows® 10, 8 / 8.1, 7, Vista, XP, 2000, CE
  • Plug type: M
  • Ports: DB-9 (9 pin, D-Sub) male, USB B (4 pin) female, 8
  • USB-powered
  • Product dimensions: 180 x 100 x 43.2mm
  • Manufacturer's part: ICUSB2328I
Type USB to RS-232 hub
Interface Serial RS-232 x 8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot