StarTech.com ICUSB2321F USB To RS232 DB9 Serial Adapter Cable

Order Code:

19-9794

Brand: StarTech.com MPN: ICUSB2321F EAN-13: 0065030843485
Qty Was Unit Price (Ex VAT)
1+ £38.57 £31.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
130 in stock, despatched in 2 working days

The ICUSB2321F 1-Port USB to Serial RS232 Adaptor Cable with FTDI chipset and COM Retention from StarTech.com converts an available USB 1.1 or 2.0 port into an RS232 serial DB9 port to connect, monitor and control your serial devices.

This compact adaptor features COM retention, allowing the same COM port value to automatically be reassigned to the port if the cable is disconnected and reconnected to the host computer, or if the system is rebooted. The ICUSB2321F uses the FTDI chipset which supports additional customisation, advanced features, and compatibility not necessarily offered by other solutions.

Compatibility with a broad list of Operating Systems including Windows®, Windows CE, Mac OS and Linux, makes this product easy to integrate into mixed environments.

It is backed by a 2-year warranty and free lifetime technical support.


  • Bus type: USB 2.0
  • Cable length: 1.8m
  • Colour: Black
  • Connector type(s): DB-9 (9 pin, D-Sub) male, USB A (4 pin) male
  • Enclosure type: Plastic
  • Interface: Serial
  • Max baud rate: 115.2 kbps
  • OS compatibility: Windows® 10, 8 / 8.1, 7, Vista, XP, 2000, 98SE, XP embedded, CE (4.2+)
  • Ports: 1
  • USB-powered
  • System and cable requirements: One available USB 1.1 (or better) port
  • Manufacturer's part: ICUSB2321F
Connector 2 RS232
Colour Black
Type Serial RS-232

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot