Christmas Opening Hours and Delivery Dates here

StarTech.com ICUSB128410 10 ft USB To Parallel Printer Adapter - M/M

Order Code:

19-9759

Brand: StarTech.com MPN: ICUSB128410 EAN-13: 0065030834216
Qty Unit Price (Ex VAT)
1+ £24.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

This USB to Parallel Printer Adaptor from StarTech.com allows USB capable PCs to print to any standard parallel printer, converting a USB port into a Centronics (male) connector for direct connection to a parallel printer.

The USB interface provides a much faster data transfer rate than standard parallel ports, thereby reducing the time spent waiting for a print job or data transfer to be sent.

A portable, space-saving solution, this adaptor is self-powered and provides Plug and Play installation on Windows® based, USB-compliant computers.

It is backed by a 2-year warranty and free lifetime technical support.


  • Bus type: USB 2.0
  • Colour: Black
  • Connector type(s): Centronics (36 pin) male, USB A (4 pin) male
  • Interface: Parallel
  • OS compatibility: Windows® 10, 8/8.1, 7, Vista, XP, 2000, ME, 98SE
  • Ports: 1
  • Power consumption: 90mA
  • USB-powered
  • Cable length: 3m
  • Manufacturer's part no. ICUSB128410
Type USB to parallel printer adaptor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot