Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Leitz Icon Card Stock White Non-Adhesive 22mx57mm Pack of 5

Order Code:  

06-1392

  Copy to clipboard
Brand: Leitz  Copy to clipboard MPN: 70050001  Copy to clipboard EAN-13: 4002432104833
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £73.90

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
10 available to back OrderBack-order availability date - 29/04/2024

A continuous card label cartridge from Leitz, ideal for multipurpose labelling tasks such as name badges, appointment cards and more. The reel measures 22m, with a width of 57mm, and comes in a pack of 5.


  • White colour
  • Cut cards to length required
  • Easy to change cartridge
  • Non-adhesive
  • 100% recyclable
  • For Leitz Icon label printers
  • Manufacturer's part 70050001
Type Labels
Colour White
Size 57mm
Adhesive No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review