Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Edimax IC-3115W 1.3Mpx Wireless Network Camera

Order Code:  

58-2989

  Copy to clipboard
Brand: Edimax  Copy to clipboard MPN: IC-3115W  Copy to clipboard EAN-13: 4710700929117
  • Country of Origin:
 Report an error

Discontinued

The 1.3Mpx wireless network camera from Edimax is a versatile monitoring device suitable for users in homes and offices.

With its innovative Plug N View technology, the camera automatically monitors your home via a smartphone, tablet or laptop no matter where you are - keep an eye on the security of your home, family, pets and valuables, no matter where you are! Your motion-triggered recording and snapshot function ensures that you receive any criminal incident.

Wide-angle, high-quality videos
The camera has a wide 1.7mm (28mm equiv.) lens, which can capture a viewing angle of 74.8°, making it suitable for recording videos of a wide area with a single network camera. With a 1.3 MegaPixel CMOS-sensor, this SXVGA network camera (1280 x 960) can record videos at a rate of 30 fps.

Motion-triggered recording and snapshots
The powerful multi-area motion detection system installed in this network camera, ensures you have the evidence for a criminal event as soon as it occurs. You can predefine several areas in the monitored area for motion detection - when the motion is detected within the specified ranges, the camera will immediately generate snapshots and video clips from the criminal event.

Free management software for PC, iPhone and Android phones
Supplied with free 16-channel viewer software for PCs, which can operate up to 16 network cameras simultaneously. This viewer software supports manual, cyclical and planned video recordings for each surveillance application. The free EdiView viewer app for iPhone and Android phones also allows users to access the network camera without a computer.


  • Multi-area motion detection
  • Sends snapshots of detected movements to e-mail and FTP
  • Records upon detected motion
  • resolution: SXVGA 1280 x 960 pixels at 30fps, VGA 640 x 480 pixels at 30fps, QVGA 320 x 240 pixels at 30fps
  • perspective: 74.8°
  • Focal length: 1.7mm
  • operating voltage: 5V DC
  • Transmission: WLAN, LAN
  • Additional IR light: no
  • Microphone: no
  • Weight: 86g
  • Dimensions: 65 x 80 x 27mm (W x H x D)
  • Manufacturer's part IC-3115W

Delivery includes: camera, power supply, ethernet cable, installation CD, accessories kit and quick guide.
Type Network camera
Connection LAN / WiFi
Resolution 1280 x 960
Compatibility iPhone / iPad / Android / PC / Mac

Reviews


Be the first to submit a review