Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RF Solutions ANT-IBARQB-SMA I Bar Mini Gsm Quad Band Patch Antenna

Order Code:  

43-3248

  Copy to clipboard
Brand: RF Solutions  Copy to clipboard MPN: ANT-IBARQB-SMA  Copy to clipboard
 Report an error

Discontinued

A compact PCB antenna for GSM cellular applications where high performance is required from a small size.


  • 824 to 960MHz
  • 1710 to 1990MHz
  • 1900 to 2200MHz
  • Active gain: +3dBi
  • 3m RG174 connecting lead
  • 3M adhesive sticker on rear
  • Ground plane independent
  • Alternative connectors: FME/ TNC/ SMA/ MMCX
  • Applications include embedded GSM, space saving applications and car window
Mounting Self-adhesive
Antenna Construction Patch
Cable Type RG174
Connector SMA male

Reviews


Be the first to submit a review