Hylec HYGST-3LPSK 3 Pole IP30 Lighting Connector Male and Female Locking Latch

Order Code:

21-4281

Brand: Hylec MPN: HYGST-3LPSK
Qty Unit Price (Ex VAT)
1+ £2.96
10+ £2.78
25+ £2.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock


These 3-pole 16A 250V lighting connectors with locking latches are designed to IP30 and are VDE approved. The male and female connector blocks are manufactured in tough Polyamide 66 material and are supplied complete with protection covers.


  • Compatible with most other major EU lighting connectors of similar style
  • Designed for use with 3-core round cable
  • Plug/socket connection keyway protected to avoid incorrect assembly
  • Touch-proof/safe when disconnected under load
  • Compliant with EN 61984 (VDE0627)
  • Supplied as a plug and socket pair
  • Length when connected: 76mm
Wire Gauge 14AWG
Body Style Terminal block
Current Rating 16A
Mounting Cable
Number of Ways 3
Series HYGST
Termination Plug and socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot