Rapid HY5003-M Digital Single Output Bench PSU LED 1x0-50V 0-3A

Order Code:

85-1926

Brand: Rapid MPN: HY5003-M

Discontinued


The Rapid HY5003M is a Digital Single Output Bench DC Power Supply. This Linear Mode variable DC power supply is of a very high quality construction.

This 'M' version uses Microprocessor Technology to allow the adjustment of the AMPS and VOLTS with 'TOUCH' technology instead of dials. The controls are splash and dirt resistant, and when set they cannot be changed accidentally. The power supply is variable voltage, and variable current and suitable for the laboratory, science projects, universities and schools or any other use where a stable voltage up to 50V is required.

The HY5003M is supplied with voltage 0 to 50V and the current is also variable from 0 to 3A.

The dual digital LED display meters display the actual voltage and current within 2.5 percent.


  • Output value can be set precisely, no more floating
  • Microprocessor control
  • Lock-in voltage
  • Constant voltage and constant current
  • Voltage and current dual display
  • Shining bright back light for LED display
  • Last setting memorizing after power off
  • Supplied with output power of 0 to 3A
  • Supplied with output voltage of 0 to 50V
  • Manufacturer's part: Rapid HY5003M

Not recommended for use as a battery charger.


Output Voltage 50V
Number of Outputs 1
Power Rating 150W
Input Voltage 110 to 220V
Output Current Max. 3A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range 0 to +40°C

Trustpilot